Datasheets
R40W474K1EL24 by: IBS Electronics Inc

Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015

Part Details for R40W474K1EL24 by IBS Electronics Inc

Overview of R40W474K1EL24 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R40W474K1EL24

R40W474K1EL24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R40W474K1EL24 Part Data Attributes

R40W474K1EL24 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
R40W474K1EL24 IBS Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description , 4015
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 4mm Leads
Dielectric Material CERAMIC
Height 10.16 mm
Length 10.16 mm
Manufacturer Series R40
Multilayer Yes
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated (DC) Voltage (URdc) 25 V
Series R40
Size Code 4015
Temperature Characteristics Code X7R
Terminal Pitch 2.5 mm
Width 3.81 mm

Alternate Parts for R40W474K1EL24

This table gives cross-reference parts and alternative options found for R40W474K1EL24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40W474K1EL24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R40W474K1EL5L Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL5L
R40W474K1EL59 Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL59
R40W474K1EL79 Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL79
R40W474K1EL26 Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL26
R40W474K1EL5T Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL5T
R40W474K1EL76 Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL76
R40W474K1EL7T Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL7T
R40W474K1EL5R Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL5R
R40W474K1EL7R Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL7R
R40W474K1EL2T Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 0.47uF, 4015 IBS Electronics Inc R40W474K1EL24 vs R40W474K1EL2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R40W474K1EL24 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R40W474K1EL24 by IBS Electronics Inc

  • Please alert me when R40W474K1EL24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R40W474K1EL24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R40W474K1EL24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R40W474K1EL24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R40W474K1EL24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R40W474K1EL24 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: