Part Details for R404764000 by Radiall
Overview of R404764000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404764000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404764000-ND
|
DigiKey | TERMINATION: SMA M 6 GHZ 50W Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,306.5400 | Buy Now |
DISTI #
R404764000
|
Avnet Americas | Conn SMA PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Phosphorus - Bulk (Alt: R404764000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$330.8340 / $1,605.8520 | Buy Now |
DISTI #
501-R404764000
|
Mouser Electronics | RF Terminators TERMINATION: SMA M 6 GHZ 50W RoHS: Compliant | 0 |
|
$1,306.3900 | Order Now |
DISTI #
R404764000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
$299.1300 / $1,129.2900 | Buy Now |