Part Details for R40474-275MANL by Nissei Electric Co Ltd
Overview of R40474-275MANL by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R40474-275MANL
R40474-275MANL CAD Models
R40474-275MANL Part Data Attributes
|
R40474-275MANL
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R40474-275MANL
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC384-14 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R40474-275MANL
This table gives cross-reference parts and alternative options found for R40474-275MANL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40474-275MANL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE830MF6470MR30L2 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R40474-275MANL vs PHE830MF6470MR30L2 |
R40474-275MRRL | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40474-275MRRL |
R40.KN.3470.DQ.01.M | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40.KN.3470.DQ.01.M |
R40474-275MARU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40474-275MARU |
R40474-275MBRSU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40474-275MBRSU |
R40.KN.3470.50.01.M | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40.KN.3470.50.01.M |
PHE830MD6470MR06L2 | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R40474-275MANL vs PHE830MD6470MR06L2 |
R40474-275MBRLU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40474-275MBRLU |
R40.KN.3470.CK.01.M | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40.KN.3470.CK.01.M |
R40474-275MRRU | CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R40474-275MANL vs R40474-275MRRU |