R404.110.120
Radiall
Description: RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm

Overview of R404.110.120 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XPH2R404PS Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF)

CAD Models for R404.110.120 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R404.110.120 by Radiall

R404.110.120
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX(PEAK)=1000W
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
60 dBm
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
VSWR-Max
1.25
Want to compare parts?
  1. R404.110.120
    Radiall
    RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R404.110.120 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R404.110.120 by Radiall

Select Manufacturer
Which Manufacturer of R404.110.120 would you like to use for your alert(s)?
  • Please alert me when R404.110.120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R404.110.120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R404.110.120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R404.110.120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R404.110.120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R404.110.120 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: