Part Details for R40274-275KBNL by KEMET Corporation
Overview of R40274-275KBNL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R40274-275KBNL
R40274-275KBNL CAD Models
R40274-275KBNL Part Data Attributes
|
R40274-275KBNL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R40274-275KBNL
KEMET Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | IEC384-14 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R40274-275KBNL
This table gives cross-reference parts and alternative options found for R40274-275KBNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40274-275KBNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R40274-275KRNL | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R40274-275KBNL vs R40274-275KRNL |