Part Details for R3500S009A-E2-FE by Nisshinbo Micro Devices
Overview of R3500S009A-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3500S009A-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R3500S009A-E2-FECT-ND
|
DigiKey | 42V INPUT 4CH WINDOW VOLTAGE DET Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$1.8875 / $4.0400 | Buy Now |
DISTI #
848-R3500S009A-E2-FE
|
Mouser Electronics | Supervisory Circuits 42V Input 4ch Window Voltage Detector with Diagnostic Function RoHS: Compliant | 1999 |
|
$1.9200 / $4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
Part Details for R3500S009A-E2-FE
R3500S009A-E2-FE CAD Models
R3500S009A-E2-FE Part Data Attributes
|
R3500S009A-E2-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R3500S009A-E2-FE
Nisshinbo Micro Devices
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Analog IC - Other Type | VOLTAGE DETECTOR |