Part Details for R317255000 by Radiall
Overview of R317255000 by Radiall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for R317255000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8011
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Jack, Solder, 50 Ohm, Rg58, Rg141 Rohs Compliant: Yes |Radiall R317255000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$80.8300 / $123.7300 | Buy Now |
DISTI #
2201-R317255000-ND
|
DigiKey | SHV / STRAIGHT MALE SQUARE FLANG Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6200 | Buy Now |
DISTI #
R317255000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 - Bulk (Alt: R317255000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7400 / $119.5200 | Buy Now |
DISTI #
501-R317255000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 RoHS: Compliant | 50 |
|
$77.0500 / $79.8000 | Buy Now |
DISTI #
71092373
|
RS | RF Connector SHV(M) STR SQF FLEX CL 5/50 | RADIALL R317255000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$42.5500 | Buy Now |
DISTI #
74493832
|
Verical | Conn SHV 0Hz to 2GHz 50Ohm Clamp ST Flange Mount RCP Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 30 |
|
$79.9693 / $95.5843 | Buy Now |
DISTI #
R317255000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE CLAMP TYPE 5/50 - Bulk (Alt: R317255000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$75.7400 / $119.5200 | Buy Now |
DISTI #
R317255000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$73.7700 / $86.5700 | Buy Now |
DISTI #
4196480
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$90.1222 / $103.3371 | Buy Now |
DISTI #
4196480
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 186 |
|
$90.3930 / $113.8804 | Buy Now |
Part Details for R317255000
R317255000 CAD Models
R317255000 Part Data Attributes:
|
R317255000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317255000
Radiall
RF SHV Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.8 |