-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9348
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Jack, Crimp, 75 Ohm, Rg59B, Rg140 Rohs Compliant: Yes |Radiall R317074000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 578 |
|
$73.8400 / $113.0200 | Buy Now |
DISTI #
2201-R317074000-ND
|
DigiKey | SHV / STRAIGHT FEMALE CRIMP TYPE Min Qty: 1 Lead time: 20 Weeks Container: Box |
24 In Stock |
|
$83.9076 / $104.1200 | Buy Now |
DISTI #
R317074000
|
Avnet Americas | SHV / STRAIGHT FEMALE CRIMP TYPE CABLE 6/75 S- - Bulk (Alt: R317074000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1600 / $109.1520 | Buy Now |
DISTI #
501-R317074000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CRIMP TYPE CABLE 6/75 S- RoHS: Compliant | 112 |
|
$69.6200 / $82.0200 | Buy Now |
DISTI #
71092372
|
RS | RF Connector SHV(F) STR NA FLEX CR 6/75, SHV Series | RADIALL R317074000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$52.4600 | Buy Now |
DISTI #
R317074000
|
Avnet Americas | SHV / STRAIGHT FEMALE CRIMP TYPE CABLE 6/75 S- - Bulk (Alt: R317074000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1600 / $109.1520 | Buy Now |
DISTI #
R317074000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$67.3200 / $79.0500 | Buy Now |
DISTI #
1084728
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 579 |
|
$81.4270 / $96.3845 | Buy Now |
DISTI #
1084728
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 578 |
|
$69.6089 / $87.6937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R317074000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317074000
Radiall
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 59B/U; RG 140/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.8 |
This table gives cross-reference parts and alternative options found for R317074000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R317074000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R317074 | RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug | Radiall | R317074000 vs R317074 |