Part Details for R317005000 by Radiall
Overview of R317005000 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for R317005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7128
|
Newark | Rf/Coaxial, Shv Jack, Str, 50 Ohm, Clamp, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Kx15, Rg58C/U, Rg76, Rg141A/U, Urm43, Product Range:- Rohs Compliant: Yes |Radiall R317005000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2485 |
|
$34.1100 / $49.3800 | Buy Now |
DISTI #
R317005000
|
Avnet Americas | Conn SHV PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R317005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8460 / $88.0740 | Buy Now |
DISTI #
501-R317005000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT FEMALE CLAMP TYPE CABLE 5/50S RoHS: Compliant | 143 |
|
$55.1800 / $68.4800 | Buy Now |
DISTI #
67368003
|
Verical | Conn SHV 0Hz to 2GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 11 |
|
$47.8075 / $54.9955 | Buy Now |
DISTI #
R317005000
|
Avnet Americas | Conn SHV PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R317005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8460 / $88.0740 | Buy Now |
DISTI #
R317005000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$54.3500 / $63.7800 | Buy Now |
DISTI #
1174798
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 2492 |
|
$52.9134 / $56.9599 | Buy Now |
DISTI #
1174798
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2467 |
|
$39.8803 / $55.2294 | Buy Now |
Part Details for R317005000
R317005000 CAD Models
R317005000 Part Data Attributes:
|
R317005000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317005000
Radiall
RF SHV Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.8 |