Part Details for R3131N21EC by Ricoh Electronic Devices Co Ltd
Overview of R3131N21EC by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R3131N21EC
R3131N21EC CAD Models
R3131N21EC Part Data Attributes
|
R3131N21EC
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3131N21EC
Ricoh Electronic Devices Co Ltd
Power Supply Support Circuit, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for R3131N21EC
This table gives cross-reference parts and alternative options found for R3131N21EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3131N21EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3130N41EC | Power Supply Support Circuit, PDSO3, PLASTIC, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3130N41EC |
R3130N42EC-TR | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3130N42EC-TR |
R3131N19EC-TR | Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N19EC-TR |
R3131N29EC-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N29EC-TR-FB |
R3131N38EC | Power Supply Support Circuit, PDSO3, PLASTIC, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N38EC |
R3131N41EC-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N41EC-TR-FB |
R3131N26AC3-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N26AC3-TR-FB |
R3131N30DC8-TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N30DC8-TR |
R3130N23EC-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3130N23EC-TR-FB |
R3131N40DC-TR | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, CMOS, PDSO3, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | R3131N21EC vs R3131N40DC-TR |