Datasheets
R3111Q192B-TR-FE by: Ricoh Electronic Devices Co Ltd

Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN

Part Details for R3111Q192B-TR-FE by Ricoh Electronic Devices Co Ltd

Overview of R3111Q192B-TR-FE by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R3111Q192B-TR-FE

R3111Q192B-TR-FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R3111Q192B-TR-FE Part Data Attributes:

R3111Q192B-TR-FE Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
R3111Q192B-TR-FE Ricoh Electronic Devices Co Ltd Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC
Package Description TSSOP,
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.7 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +1.9V
Time@Peak Reflow Temperature-Max (s) 10
Width 1.25 mm

Alternate Parts for R3111Q192B-TR-FE

This table gives cross-reference parts and alternative options found for R3111Q192B-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3111Q192B-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R3111N391C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111N391C-TR-FE
R3111N101C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +1V, CMOS, PDSO5, SOT-23, 5 PIN Nisshinbo Micro Devices R3111Q192B-TR-FE vs R3111N101C-TR-FE
R3111N251C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +2.5V, CMOS, PDSO5, SOT-23, 5 PIN Nisshinbo Micro Devices R3111Q192B-TR-FE vs R3111N251C-TR-FE
R3111Q432A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q432A-TR-FE
R3111Q512A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q512A-TR-FE
R3111Q272A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q272A-TR-FE
R3111N561A-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111N561A-TR-FE
R3111Q422B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q422B-TR-FE
R3111N591B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111N591B-TR-FE
R3111Q252C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q252C-TR-FE
Part Number Description Manufacturer Compare
R3111Q421C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +4.2V, CMOS, PDSO4, SC-82AB, 4 PIN Nisshinbo Micro Devices R3111Q192B-TR-FE vs R3111Q421C-TR-FE
R3111D401B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +4V, CMOS, PDSO6, SON-6 Nisshinbo Micro Devices R3111Q192B-TR-FE vs R3111D401B-TR-FE
R3111Q471B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q471B-TR-FE
R3111N391B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111N391B-TR-FE
R3111D321C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, 1.60 X 1.20 MM, ANTIMONY, HALOGEN AND LEAD FREE, SON-6 Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111D321C-TR-FE
R3111N401C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, +4V, CMOS, PDSO5, SOT-23, 5 PIN Nisshinbo Micro Devices R3111Q192B-TR-FE vs R3111N401C-TR-FE
R3111Q442B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q442B-TR-FE
R3111N362B-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111N362B-TR-FE
R3111Q391C-TR-FE Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN Ricoh Electronic Devices Co Ltd R3111Q192B-TR-FE vs R3111Q391C-TR-FE
TPS2592ZADRCT 4.5-V-18-V, 28mΩ, 1-2.1A eFuse 10-VSON -40 to 125 Texas Instruments R3111Q192B-TR-FE vs TPS2592ZADRCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3111Q192B-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3111Q192B-TR-FE by Ricoh Electronic Devices Co Ltd

  • Please alert me when R3111Q192B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R3111Q192B-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3111Q192B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R3111Q192B-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3111Q192B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3111Q192B-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: