Part Details for R3000200KJ by TE Connectivity
Overview of R3000200KJ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R3000200KJ
R3000200KJ CAD Models
R3000200KJ Part Data Attributes
|
R3000200KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R3000200KJ
TE Connectivity
RESISTOR, NETWORK, WIRE WOUND, ISOLATED, 200W, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | POWER DISSIPATED USING HEATSINK | |
Element Power Dissipation | 100 W | |
First Element Resistance | 200000 Ω | |
Manufacturer Series | R3000 | |
Mounting Feature | CHASSIS MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 75 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 3200 V |