-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2424CG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424CG#TRPBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424IG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R2S-2424/HP-RCT-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7850 / $16.5900 | Buy Now |
DISTI #
919-R2S-2424HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout RoHS: Compliant | 250 |
|
$13.6200 / $16.9300 | Buy Now |
DISTI #
73561234
|
RS | DC-DC-Converter, 2W, 24Vin, 24Vout, Unregulated, SMD 5 Pin, R2S R2D Series | RECOM Power Inc. R2S-2424/HP-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7000 / $17.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$13.1300 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 24VDC - 8 lead SMD - 3kV Isolation - Short Circuit Protection - Tape&Reel RoHS: Compliant | 0 |
|
$12.5200 / $34.1000 | Buy Now |
DISTI #
000000000006050673
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout Min Qty: 250 | 0 |
|
$13.4300 / $13.9900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 24VDC 83mA SMD5P | 0 |
|
$17.2195 / $18.4249 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2S-2424/HP-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2S-2424/HP-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP5/8,.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-F5 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/8,.48 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |