Part Details for R2O-25V470MA by ELNA America Inc
Overview of R2O-25V470MA by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R2O-25V470MA
R2O-25V470MA CAD Models
R2O-25V470MA Part Data Attributes
|
R2O-25V470MA
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
R2O-25V470MA
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V |
Alternate Parts for R2O-25V470MA
This table gives cross-reference parts and alternative options found for R2O-25V470MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2O-25V470MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476RLS025MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Illinois Capacitor Inc | R2O-25V470MA vs 476RLS025MCC |
476BPS025MSA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | R2O-25V470MA vs 476BPS025MSA |
RE3-25V470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | R2O-25V470MA vs RE3-25V470M |
25NA47MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | R2O-25V470MA vs 25NA47MKC |
476BPS025MSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | R2O-25V470MA vs 476BPS025MSI |
25TWL47MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | R2O-25V470MA vs 25TWL47MFA |
25WA47MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | R2O-25V470MA vs 25WA47MKC |
47/25/85600 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | TDK Epcos | R2O-25V470MA vs 47/25/85600 |
25TWTC47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | R2O-25V470MA vs 25TWTC47M |
25BIW47MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | R2O-25V470MA vs 25BIW47MFA |