Part Details for R2F-6.0-WHT by Bivar Inc
Overview of R2F-6.0-WHT by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2F-6.0-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2F-6.0-WHT-ND
|
DigiKey | LED ADPT LT PIPE 6.3X3.2MM WHT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9122 | Buy Now |
DISTI #
749-R2F-6.0-WHT
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Flat White RoHS: Compliant | 0 |
|
$3.4600 / $6.7500 | Order Now |
DISTI #
70536035
|
RS | Light Pipe System,4.2mm. Dia. Flat Face Lens,6.0in. Length, Rectangular White LED | Bivar Inc. R2F-6.0-WHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.0100 | Buy Now |
Part Details for R2F-6.0-WHT
R2F-6.0-WHT CAD Models
R2F-6.0-WHT Part Data Attributes
|
R2F-6.0-WHT
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2F-6.0-WHT
Bivar Inc
ORCA ADAPTER LT PIPE WHT 3.4V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 10 cd | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |