Part Details for R2F-3.15-RGB by Bivar Inc
Overview of R2F-3.15-RGB by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2F-3.15-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3325
|
Newark | Orcadapt Flexible Light Pipe System, 2Mm. Fiber Optic Core, 4.2Mm. Dia. Flat Face Lens, 3.15In. Length, Rectangular Tri -Color Rgb Led/Bag |Bivar R2F-3.15-RGB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $5.2000 | Buy Now |
DISTI #
R2F-3.15-RGB-ND
|
DigiKey | LIGHT PIPE ASSY 4.2MM RGB 3.15" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.4627 | Buy Now |
DISTI #
749-R2F-3.15-RGB
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 4.2mm. Dia. Flat Face Lens, 3.15in. Length, Rectangular Tri -Color RGB LED RoHS: Compliant | 0 |
|
$5.0700 / $9.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.6000 | Buy Now |
Part Details for R2F-3.15-RGB
R2F-3.15-RGB CAD Models
R2F-3.15-RGB Part Data Attributes
|
R2F-3.15-RGB
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2F-3.15-RGB
Bivar Inc
LIGHT PIPE ASSY 4.2MM RGB 3.15"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4000.0/10000.0/3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |