Part Details for R2F-24.0-RED by Bivar Inc
Overview of R2F-24.0-RED by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2F-24.0-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2F-24.0-RED-ND
|
DigiKey | LIGHT PIPE ASSY 4.2MM RED 24" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.6070 | Buy Now |
DISTI #
749-R2F-24.0-RED
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 4.2mm. Dia. Flat Face Lens, 24.0in. Length, Rectangular Red LED RoHS: Compliant | 0 |
|
$5.2800 / $9.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.7200 | Buy Now |
Part Details for R2F-24.0-RED
R2F-24.0-RED CAD Models
R2F-24.0-RED Part Data Attributes
|
R2F-24.0-RED
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2F-24.0-RED
Bivar Inc
LIGHT PIPE ASSY 4.2MM RED 24"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 12 cd | |
Luminous Intensity-Nom | 18000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |
Alternate Parts for R2F-24.0-RED
This table gives cross-reference parts and alternative options found for R2F-24.0-RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2F-24.0-RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1R-9.5-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R1R-9.5-RED |
R1R-6.5-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R1R-6.5-RED |
R2LC-7.5-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R2LC-7.5-RED |
R2D-11.5-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R2D-11.5-RED |
R1O-2.5-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R1O-2.5-RED |
R1O-2.0-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R1O-2.0-RED |
R13-7.0-RED | Optical Pipe, | Bivar Inc | R2F-24.0-RED vs R13-7.0-RED |