Part Details for R2A20169SA by Renesas Electronics Corporation
Overview of R2A20169SA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20169SA#YE | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
R2A20169SA#W5 | Renesas Electronics Corporation | 8-bit 12ch D/A Converter with Buffer Amplifiers |
Part Details for R2A20169SA
R2A20169SA CAD Models
R2A20169SA Part Data Attributes
|
R2A20169SA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20169SA
Renesas Electronics Corporation
8-BIT DAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.4 V | |
Analog Output Voltage-Min | 0.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |