Part Details for R29791FM/883B by Raytheon Semiconductor
Overview of R29791FM/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R29791FM/883B
R29791FM/883B CAD Models
R29791FM/883B Part Data Attributes
|
R29791FM/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R29791FM/883B
Raytheon Semiconductor
OTP ROM, 8KX8, 95ns, Bipolar, CDFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 95 ns | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for R29791FM/883B
This table gives cross-reference parts and alternative options found for R29791FM/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R29791FM/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R29791FMS | OTP ROM, 8KX8, 95ns, Bipolar, PDFP24, LCC-24 | Fairchild Semiconductor Corporation | R29791FM/883B vs R29791FMS |
R29793FMS | OTP ROM, 8KX8, 95ns, Bipolar, CDFP24, | Raytheon Semiconductor | R29791FM/883B vs R29793FMS |
R29793FM | OTP ROM, 8KX8, 95ns, Bipolar, PDFP24, LCC-24 | Fairchild Semiconductor Corporation | R29791FM/883B vs R29793FM |
R29793FM/883B | OTP ROM, 8KX8, 95ns, Bipolar, PDFP24, LCC-24 | Fairchild Semiconductor Corporation | R29791FM/883B vs R29793FM/883B |
R29793FM/883B | OTP ROM, 8KX8, 95ns, Bipolar, CDFP24, | Raytheon Semiconductor | R29791FM/883B vs R29793FM/883B |