There are no models available for this part yet.
Overview of R258-6-SMT by Regal Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for R258-6-SMT by Regal Electronics
Part Data Attributes for R258-6-SMT by Regal Electronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
REGAL ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.591 inch
|
Body Depth
|
0.626 inch
|
Body Length
|
0.743 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Insulation Resistance
|
500000000 Ω
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
6u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CSA, UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Alternate Parts for R258-6-SMT
This table gives cross-reference parts and alternative options found for R258-6-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R258-6-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS0606KX06 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | R258-6-SMT vs MJS0606KX06 |
17-0201-64-1T | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | R258-6-SMT vs 17-0201-64-1T |
CTJ-6-02-H-D1-BK-P3-FS-FF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | R258-6-SMT vs CTJ-6-02-H-D1-BK-P3-FS-FF |
MJS-166-S3S0-96/7SS | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | R258-6-SMT vs MJS-166-S3S0-96/7SS |
MJB-166-H130-97/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | R258-6-SMT vs MJB-166-H130-97/S |
MJB-166-H130-96/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | R258-6-SMT vs MJB-166-H130-96/S |
MJ6E-66DB | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | R258-6-SMT vs MJ6E-66DB |
CTJ-6-02-B-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | R258-6-SMT vs CTJ-6-02-B-BK-P3 |
MJD0602KE06 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | R258-6-SMT vs MJD0602KE06 |
MJV16-KX06-0606 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | R258-6-SMT vs MJV16-KX06-0606 |