Part Details for R25200-1CR by Eaton Corporation
Overview of R25200-1CR by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R25200-1CR
R25200-1CR CAD Models
R25200-1CR Part Data Attributes
|
R25200-1CR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
R25200-1CR
Eaton Corporation
FUSE BLOK CART 250V 200A CHASSIS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Height | 181.102 mm | |
Body Length or Diameter | 40.894 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |