There are no models available for this part yet.
Overview of R250A by Herrmann Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R250A by Herrmann Kg
Part Data Attributes for R250A by Herrmann Kg
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HERRMANN KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
6 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for R250A
This table gives cross-reference parts and alternative options found for R250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH60-005G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | R250A vs GH60-005G |
TS750 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | R250A vs TS750 |
GH60-005 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | R250A vs GH60-005 |
P600A | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | R250A vs P600A |