Part Details for R2500L by Cornell Dubilier Electronics Inc
Overview of R2500L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R2500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 2.5K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 32.54mm) Solder Lug Panel Mount RoHS: Compliant |
7 In Stock |
|
$165.8800 | Buy Now |
Part Details for R2500L
R2500L CAD Models
R2500L Part Data Attributes
|
R2500L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R2500L
Cornell Dubilier Electronics Inc
RES,TAPPED,WIREWOUND,2.5K OHMS,10% +/-TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | R | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | NOT SPECIFIED |