Part Details for R2500F by Surge Components Inc
Overview of R2500F by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2500F
R2500F CAD Models
R2500F Part Data Attributes:
|
R2500F
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
R2500F
Surge Components Inc
Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41, 5, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R2500F
This table gives cross-reference parts and alternative options found for R2500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2500F-TP | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R2500F vs R2500F-TP |
R2500F-T | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | R2500F vs R2500F-T |
R2500F-T/B | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | R2500F vs R2500F-T/B |
R2500F-B | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | R2500F vs R2500F-B |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, | Microsemi Corporation | R2500F vs R2500F |
R2500-F | 0.2A, SILICON, SIGNAL DIODE, DO-41, DO-41, 2 PIN | Microsemi Corporation | R2500F vs R2500-F |
R2500F-B | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | R2500F vs R2500F-B |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | R2500F vs R2500F |
R2500F | Rectifier Diode, 1 Element, 0.2A, 2500V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | R2500F vs R2500F |
R2500F-T/R | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | R2500F vs R2500F-T/R |