There are no models available for this part yet.
Overview of R20N103M2JA54 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for R20N103M2JA54 by IBS Electronics Inc
Part Data Attributes for R20N103M2JA54 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
, 2615
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
4mm Leads
|
Dielectric Material
|
CERAMIC
|
Height
|
6.35 mm
|
Length
|
6.604 mm
|
Manufacturer Series
|
R20
|
Multilayer
|
Yes
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
630 V
|
Series
|
R20
|
Size Code
|
2615
|
Temperature Characteristics Code
|
NP0
|
Terminal Pitch
|
5 mm
|
Width
|
3.81 mm
|
Alternate Parts for R20N103M2JA54
This table gives cross-reference parts and alternative options found for R20N103M2JA54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R20N103M2JA54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R20N103Z2JA7T | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA7T |
R20N103M2JA74 | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103M2JA74 |
R20N103M2JA5R | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103M2JA5R |
R20N103Z2JA2T | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA2T |
R20N103Z2JA56 | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA56 |
R20N103Z2JA7R | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA7R |
R20N103Z2JA5R | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA5R |
R20N103M2JA7T | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103M2JA7T |
R20N103M2JA2T | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103M2JA2T |
R20N103Z2JA5T | Ceramic Capacitor, Multilayer, Ceramic, 630V, NP0, 0.01uF, 2615 | IBS Electronics Inc | R20N103M2JA54 vs R20N103Z2JA5T |