Part Details for R20N102M2AA2L by IBS Electronics Inc
Overview of R20N102M2AA2L by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for R20N102M2AA2L
R20N102M2AA2L CAD Models
R20N102M2AA2L Part Data Attributes
|
R20N102M2AA2L
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R20N102M2AA2L
IBS Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 2615 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 25mm (min) Leads | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 6.604 mm | |
Manufacturer Series | R20 | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | R20 | |
Size Code | 2615 | |
Temperature Characteristics Code | NP0 | |
Terminal Pitch | 2.5 mm | |
Width | 3.81 mm |
Alternate Parts for R20N102M2AA2L
This table gives cross-reference parts and alternative options found for R20N102M2AA2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R20N102M2AA2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R20N102M2AA7L | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA7L |
R20N102M2AA7T | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA7T |
R20N102M2AA26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA26 |
R20N102M2AA74 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA74 |
R20N102M2AA76 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA76 |
R20N102M2AA5L | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA5L |
R20N102M2AA29 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA29 |
R20N102M2AA24 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA24 |
R20N102M2AA2R | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, 0.001uF, 2615 | IBS Electronics Inc | R20N102M2AA2L vs R20N102M2AA2R |