Part Details for R209-408-302 by Radiall
Overview of R209-408-302 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4570GR(20)-9LG-E1-A | Renesas Electronics Corporation | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier | |
UPC842GR(20)-9LG-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Operational Amplifier | |
UPC844GR(20)-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Quad Operational Amplifier |
Part Details for R209-408-302
R209-408-302 CAD Models
R209-408-302 Part Data Attributes
|
R209-408-302
Radiall
Buy Now
Datasheet
|
Compare Parts:
R209-408-302
Radiall
BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD (8) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | MMS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.2 |