Part Details for R2000F-A by Diodes Incorporated
Overview of R2000F-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for R2000F-A
R2000F-A CAD Models
R2000F-A Part Data Attributes
|
R2000F-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
R2000F-A
Diodes Incorporated
Rectifier Diode, 1 Element, 0.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R2000F-A
This table gives cross-reference parts and alternative options found for R2000F-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2000F-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2000FGP-TP-HF | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | R2000F-A vs R2000FGP-TP-HF |
R2000FGP-AP-HF | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | R2000F-A vs R2000FGP-AP-HF |
R2000F-AP | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | R2000F-A vs R2000F-AP |
R2000F-T/B | Rectifier Diode, 1 Element, 0.5A, Silicon, | Frontier Electronics Co Ltd | R2000F-A vs R2000F-T/B |
R2000F-13 | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | R2000F-A vs R2000F-13 |
R2000F | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | R2000F-A vs R2000F |
R2000F-TP | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | R2000F-A vs R2000F-TP |
R2000F-T | Rectifier Diode, | Micro Commercial Components | R2000F-A vs R2000F-T |
R2000FGP-BP | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | R2000F-A vs R2000FGP-BP |
R2000FGP-BP-HF | Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | R2000F-A vs R2000FGP-BP-HF |