-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R1SX-3.305/H-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7471 / $4.6800 | Buy Now |
DISTI #
919-R1SX-3.305/H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 3.3Vin 5Vout 200mA High Iso RoHS: Compliant | 0 |
|
$3.7000 / $4.6200 | Order Now |
DISTI #
73561050
|
RS | DC-DC-Converter, 1W, 3.3Vin, 5Vout, Unregulated, Open Frame, R1SX Series | RECOM Power Inc. R1SX-3.305/H-R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 / $4.5200 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 1W 3.3Vin 5Vout 200mA High Iso RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$3.2300 / $3.3800 | Buy Now |
DISTI #
R1SX-3.305/H-R
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 450 | 0 |
|
$3.8300 | RFQ |
DISTI #
R1SX-3.305/H-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 450 | 0 |
|
$3.5500 | Buy Now |
DISTI #
000000000006049695
|
Sager | Isolated DC/DC Converters - SMD 1W 3.3Vin 5Vout 200mA High Iso Min Qty: 450 | 0 |
|
$3.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 3.3VDC 5VDC 200mA Op Fr | 0 |
|
$4.3652 / $4.8018 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1SX-3.305/H-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1SX-3.305/H-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-L5 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.15 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.8 mm |