R1SE-0505-R
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5

Overview of R1SE-0505-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for R1SE-0505-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X9454
Newark Dc/Dc Converter, 1W, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.7Mmrohs Compliant: Yes |Recom Power R1SE-0505-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1527
  • 1 $4.9000
  • 10 $4.5100
  • 25 $4.1200
  • 50 $3.7800
  • 100 $3.5300
  • 250 $3.4700
$3.4700 / $4.9000 Buy Now
DISTI # 64X4363
Newark Dc/Dc Converter, 1W, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.7Mmrohs Compliant: Yes |Recom Power R1SE-0505-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $3.0600
  • 1,000 $2.9500
$2.9500 / $3.0600 Buy Now
DISTI # 945-R1SE-0505-RCT-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 20903
In Stock
  • 1 $3.7800
  • 5 $3.7280
  • 10 $3.6740
  • 25 $3.5664
  • 50 $3.4582
  • 100 $3.3502
  • 250 $3.2421
  • 500 $3.0260
  • 3,500 $2.8400
$2.8400 / $3.7800 Buy Now
DISTI # 919-R1SE-0505-R
Mouser Electronics Isolated DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED RoHS: Compliant 3029
  • 1 $3.7300
  • 10 $3.6800
  • 25 $3.4600
  • 100 $3.3300
  • 250 $3.2500
  • 500 $3.0000
  • 1,000 $2.9500
  • 2,500 $2.8100
$2.8100 / $3.7300 Buy Now
DISTI # 71896927
RS DC-DC Converter, SMD, 1kV unreg, Single Output, 1W, 5V Out, R1SE Series | RECOM Power Inc. R1SE-0505-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 500 $3.9300
$3.9300 RFQ
Future Electronics R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 5500
Reel
  • 500 $2.8900
$2.8900 Buy Now
Future Electronics R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $2.8200
$2.8200 Buy Now
Onlinecomponents.com Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel RoHS: Compliant 3034 In Stock
  • 100 $2.7300
  • 250 $2.6400
  • 500 $2.6300
  • 1,000 $2.6200
  • 2,500 $2.6000
  • 5,000 $2.5900
  • 7,500 $2.5800
  • 10,000 $2.5700
$2.5700 / $2.7300 Buy Now
Bristol Electronics   50
RFQ
DISTI # R1SE-0505-R
TME Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 0
  • 1 $3.6000
  • 100 $3.0800
$3.0800 / $3.6000 RFQ
Master Electronics Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel RoHS: Compliant 3034 In Stock
  • 100 $2.7300
  • 250 $2.6400
  • 500 $2.6300
  • 1,000 $2.6200
  • 2,500 $2.6000
  • 5,000 $2.5900
  • 7,500 $2.5800
  • 10,000 $2.5700
$2.5700 / $2.7300 Buy Now
Neutron USA Isolated DC/DC Converters 1W 05VIN 05VOUT UNREGULATED 50
  • 1 $81.7600
$81.7600 Buy Now
New Advantage Corporation R1SE Series 1 W 5 Vin 5 Vout ECONOLINE Surface Mount DC/DC-Converter RoHS: Compliant Min Qty: 1 Package Multiple: 500 3000
  • 500 $3.9400
  • 3,000 $3.6800
$3.6800 / $3.9400 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 5VDC 5VDC 200mA SMD5P 94
  • 1 $4.1625
  • 500 $3.7841
$3.7841 / $4.1625 Buy Now

CAD Models for R1SE-0505-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1SE-0505-R by RECOM Power Inc

R1SE-0505-R
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-G5
JESD-609 Code
e1
Length
12.75 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
7.25 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1SE-0505-R
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
    VS

Alternate Parts for R1SE-0505-R

This table gives cross-reference parts and alternative options found for R1SE-0505-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1SE-0505-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1SE-0505/H2-R DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, PACKAGE-8/5 RECOM Power Inc R1SE-0505-R vs R1SE-0505/H2-R

Related Parts for R1SE-0505-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1SE-0505-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1SE-0505-R by RECOM Power Inc

  • Please alert me when R1SE-0505-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R1SE-0505-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1SE-0505-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R1SE-0505-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1SE-0505-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1SE-0505-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: