Part Details for R1RW0416DGE-2PI#B0 by Renesas Electronics Corporation
Overview of R1RW0416DGE-2PI#B0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DGE-2PI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), SOJ(44), /Tube | |
R1RW0416DGE-2PI#B1 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword × 16-bit) | |
R1RW0416DGE-2PR#B1 | Renesas Electronics Corporation | 4M High-speed SRAM (256-kword × 16-bit) |
Part Details for R1RW0416DGE-2PI#B0
R1RW0416DGE-2PI#B0 CAD Models
R1RW0416DGE-2PI#B0 Part Data Attributes
|
R1RW0416DGE-2PI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RW0416DGE-2PI#B0
Renesas Electronics Corporation
Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), SOJ(44), /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ(44) | |
Pin Count | 44 | |
Manufacturer Package Code | PRSJ0044DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |