R1QEA7218ABB-20IS
Renesas Electronics Corporation
Description: DDR SRAM

Overview of R1QEA7218ABB-20IS by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
R1QEA7218ABB-19IA0 Renesas Electronics Corporation 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray
R1QEA7218ABB-20IB0 Renesas Electronics Corporation 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray
R1QEA7218ABB-19IB0 Renesas Electronics Corporation 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray

CAD Models for R1QEA7218ABB-20IS by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1QEA7218ABB-20IS by Renesas Electronics Corporation

R1QEA7218ABB-20IS
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. R1QEA7218ABB-20IS
    Renesas Electronics Corporation
    DDR SRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1QEA7218ABB-20IS by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1QEA7218ABB-20IS by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1QEA7218ABB-20IS would you like to use for your alert(s)?
  • Please alert me when R1QEA7218ABB-20IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1QEA7218ABB-20IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1QEA7218ABB-20IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1QEA7218ABB-20IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1QEA7218ABB-20IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1QEA7218ABB-20IS by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: