Part Details for R1QDA7218ABG-19RB by Renesas Electronics Corporation
Overview of R1QDA7218ABG-19RB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1QDA7218ABG-22IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QDA7218ABG-20IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QDA7218ABG-19IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Part Details for R1QDA7218ABG-19RB
R1QDA7218ABG-19RB CAD Models
R1QDA7218ABG-19RB Part Data Attributes
|
R1QDA7218ABG-19RB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1QDA7218ABG-19RB
Renesas Electronics Corporation
QDR SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for R1QDA7218ABG-19RB
This table gives cross-reference parts and alternative options found for R1QDA7218ABG-19RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1QDA7218ABG-19RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1QDA7218ABG-19RS | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QDA7218ABG-19RS |
R1QAA7218ABG-19RT | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QAA7218ABG-19RT |
R1QAA7218ABG-19RB | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QAA7218ABG-19RB |
R1QAA7218ABG-19RA | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QAA7218ABG-19RA |
R1QAA7218ABG-19RS | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QAA7218ABG-19RS |
R1QDA7218ABG-19RT | QDR SRAM | Renesas Electronics Corporation | R1QDA7218ABG-19RB vs R1QDA7218ABG-19RT |