R1QBA7236ABG-20IA0
Renesas Electronics Corporation
Description: QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray

Overview of R1QBA7236ABG-20IA0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R1QBA7236ABG-20IA0 Renesas Electronics Corporation QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
R1QBA7236ABG-20IB0 Renesas Electronics Corporation QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
R1QBA7236ABG-19IA0 Renesas Electronics Corporation QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray

CAD Models for R1QBA7236ABG-20IA0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1QBA7236ABG-20IA0 by Renesas Electronics Corporation

R1QBA7236ABG-20IA0
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LBGA
Pin Count
165
Manufacturer Package Code
PLBG0165FD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
500 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
Memory Density
75497472 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.92 A
Standby Voltage-Min
1.7 V
Supply Current-Max
1.06 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. R1QBA7236ABG-20IA0
    Renesas Electronics Corporation
    QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1QBA7236ABG-20IA0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1QBA7236ABG-20IA0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1QBA7236ABG-20IA0 would you like to use for your alert(s)?
  • Please alert me when R1QBA7236ABG-20IA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1QBA7236ABG-20IA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1QBA7236ABG-20IA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1QBA7236ABG-20IA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1QBA7236ABG-20IA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1QBA7236ABG-20IA0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: