There are no models available for this part yet.
Overview of R1QBA4418RBG-20IA by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1QBA4418RBG-18IB0 | Renesas Electronics Corporation | 144-Mbit DDR™II+ SRAM 2-word Burst Architecture (2.5 Cycle Read latency) | |
R1QBA4418RBG-19IB0 | Renesas Electronics Corporation | 144-Mbit DDR™II+ SRAM 2-word Burst Architecture (2.5 Cycle Read latency) | |
R1QDA7236ABB-20IA0 | Renesas Electronics Corporation | 72-Mbit QDR™II+ SRAM 4-word Burst, LBGA, /Tray |
CAD Models for R1QBA4418RBG-20IA by Renesas Electronics Corporation
Part Data Attributes for R1QBA4418RBG-20IA by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
0.45 ns
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
17 mm
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
DDR SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX18
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for R1QBA4418RBG-20IA
This table gives cross-reference parts and alternative options found for R1QBA4418RBG-20IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1QBA4418RBG-20IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1QBA4418RBG-20IB | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QBA4418RBG-20IB |
R1QBA4418RBG-20RB | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QBA4418RBG-20RB |
R1QBA4418RBG-20IS | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QBA4418RBG-20IS |
R1QBA4418RBG-20RT | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QBA4418RBG-20RT |
R1QEA4418RBG-20IA | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QEA4418RBG-20IA |
R1QBA4418RBG-20RA | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QBA4418RBG-20RA |
R1QEA4418RBG-20IB | DDR SRAM | Renesas Electronics Corporation | R1QBA4418RBG-20IA vs R1QEA4418RBG-20IB |