Part Details for R1LV0416DBG-7LI#B0 by Renesas Electronics Corporation
Overview of R1LV0416DBG-7LI#B0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV0416DBG-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1LV0416DBG-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1LV0416DBG-5SI#BQ | Renesas Electronics Corporation | Low Power SRAM |
Price & Stock for R1LV0416DBG-7LI#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R1LV0416 - 4M SRAM (256k x 16-bit) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 817 |
|
$18.8700 / $22.2000 | Buy Now |
Part Details for R1LV0416DBG-7LI#B0
R1LV0416DBG-7LI#B0 CAD Models
R1LV0416DBG-7LI#B0 Part Data Attributes
|
R1LV0416DBG-7LI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0416DBG-7LI#B0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |