Part Details for R1LV0408DSP-7LR by Renesas Electronics Corporation
Overview of R1LV0408DSP-7LR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1LV0408DSP-7LR
R1LV0408DSP-7LR CAD Models
R1LV0408DSP-7LR Part Data Attributes
|
R1LV0408DSP-7LR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0408DSP-7LR
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for R1LV0408DSP-7LR
This table gives cross-reference parts and alternative options found for R1LV0408DSP-7LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0408DSP-7LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8512W-020 | Standard SRAM, 512KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | R1LV0408DSP-7LR vs MSM8512W-020 |
MS8512SCMB-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | R1LV0408DSP-7LR vs MS8512SCMB-12 |
DPS512S8BN-55C | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | R1LV0408DSP-7LR vs DPS512S8BN-55C |
R1LV0408DSB-7LI | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | R1LV0408DSP-7LR vs R1LV0408DSB-7LI |
5962D9960601TUX | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham Semiconductor Solutions | R1LV0408DSP-7LR vs 5962D9960601TUX |
WMS512K8-55CLC | Standard SRAM, 512KX8, 55ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Microsemi Corporation | R1LV0408DSP-7LR vs WMS512K8-55CLC |
UT7Q512-100UPX | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham Semiconductor Solutions | R1LV0408DSP-7LR vs UT7Q512-100UPX |
5962-9561323HYA | Standard SRAM, 512KX8, 20ns, CMOS, CDIP32, CERAMIC, DIP-32 | Microsemi Corporation | R1LV0408DSP-7LR vs 5962-9561323HYA |
5962-9561308HYX | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, DIP-32 | Microsemi Corporation | R1LV0408DSP-7LR vs 5962-9561308HYX |
5962-9560013QZX | Standard SRAM, 512KX8, 15ns, CMOS, LCC-32 | Microsemi Corporation | R1LV0408DSP-7LR vs 5962-9560013QZX |