R1EX25016ASA00I#S0
Renesas Electronics Corporation
Description: Serial Peripheral Interface 8k EEPROM (1024-word x 8-bit) 16k EEPROM (2048-word x 8-bit), SOP, /

Overview of R1EX25016ASA00I#S0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R1EX25016ASA00I#S0 Renesas Electronics Corporation Serial Peripheral Interface 8k EEPROM (1024-word × 8-bit) 16k EEPROM (2048-word × 8-bit)

Price & Stock for R1EX25016ASA00I#S0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R1EX25016ASA00I#S0CT-ND
DigiKey IC EEPROM 16KBIT SPI 5MHZ 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $0.7100
  • 10 $0.6350
  • 25 $0.6056
  • 50 $0.5844
  • 100 $0.5638
  • 250 $0.5378
  • 500 $0.5188
  • 1,000 $0.5006
  • 2,500 $0.4773
  • 5,000 $0.4605
  • 7,500 $0.4509
  • 12,500 $0.4390
  • 17,500 $0.4314
$0.4314 / $0.7100 Buy Now
DISTI # R1EX25016ASA00I#S0
Avnet Americas SERIAL EEPROM 16K, SPI, SOP8, I-GRADE - Tape and Reel (Alt: R1EX25016ASA00I#S0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 1 $2.1600
$2.1600 Buy Now
DISTI # 968-1EX25016ASA00IS0
Mouser Electronics EEPROM Serial EEPROM 16k, SPI, SOP8, I-grade RoHS: Compliant 0
  • 2,500 $1.6800
  • 5,000 $1.5500
$1.5500 / $1.6800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.3630
$0.3630 Buy Now
Renesas Electronics America IC EEPROM 16KBIT SPI 5MHZ 8SOP Min Qty: 1 Container: Tape & Reel (TR) 2500
  • 1 $0.7100
  • 10 $0.6350
  • 25 $0.6056
  • 50 $0.5844
  • 100 $0.5638
  • 250 $0.5378
  • 500 $0.5188
  • 1,000 $0.5006
  • 2,500 $0.4773
$0.4773 / $0.7100 Buy Now

CAD Models for R1EX25016ASA00I#S0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1EX25016ASA00I#S0 by Renesas Electronics Corporation

R1EX25016ASA00I#S0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
PRSP0008DF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G8
Length
4.89 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.73 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. R1EX25016ASA00I#S0
    Renesas Electronics Corporation
    Serial Peripheral Interface 8k EEPROM (1024-word x 8-bit) 16k EEPROM (2048-word x 8-bit), SOP, /
    VS

Alternate Parts for R1EX25016ASA00I#S0

This table gives cross-reference parts and alternative options found for R1EX25016ASA00I#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX25016ASA00I#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1EX25016ASA00G#U0 EEPROM, SOP, /Embossed Tape Renesas Electronics Corporation R1EX25016ASA00I#S0 vs R1EX25016ASA00G#U0
Part Number Description Manufacturer Compare
R1EX25016ASA00G#U0 EEPROM, SOP, /Embossed Tape Renesas Electronics Corporation R1EX25016ASA00I#S0 vs R1EX25016ASA00G#U0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1EX25016ASA00I#S0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1EX25016ASA00I#S0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1EX25016ASA00I#S0 would you like to use for your alert(s)?
  • Please alert me when R1EX25016ASA00I#S0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1EX25016ASA00I#S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1EX25016ASA00I#S0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1EX25016ASA00I#S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1EX25016ASA00I#S0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1EX25016ASA00I#S0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: