Memory
R1EX24002ASAS0A
Renesas Electronics Corporation
Description: 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8

Overview of R1EX24002ASAS0A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R1EX24002ASAS0A#S0 Renesas Electronics Corporation EEPROM, SOP, /
R1EX24002ASAS0A#U0 Renesas Electronics Corporation EEPROM, SOP, /

CAD Models for R1EX24002ASAS0A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1EX24002ASAS0A by Renesas Electronics Corporation

R1EX24002ASAS0A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
Length
4.89 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.0025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. R1EX24002ASAS0A
    Renesas Electronics Corporation
    256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8
    VS

Alternate Parts for R1EX24002ASAS0A

This table gives cross-reference parts and alternative options found for R1EX24002ASAS0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24002ASAS0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1EX24002ASAS0A#U0 EEPROM, SOP, / Renesas Electronics Corporation R1EX24002ASAS0A vs R1EX24002ASAS0A#U0
Part Number Description Manufacturer Compare
R1EX24002ASAS0I#U0 Two-wire serial interface 2k EEPROM (256-word x 8-bit), SOP, / Renesas Electronics Corporation R1EX24002ASAS0A vs R1EX24002ASAS0I#U0
R1EX24002ASAS0A#U0 EEPROM, SOP, / Renesas Electronics Corporation R1EX24002ASAS0A vs R1EX24002ASAS0A#U0

Related Parts for R1EX24002ASAS0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1EX24002ASAS0A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1EX24002ASAS0A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1EX24002ASAS0A would you like to use for your alert(s)?
  • Please alert me when R1EX24002ASAS0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1EX24002ASAS0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1EX24002ASAS0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1EX24002ASAS0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1EX24002ASAS0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1EX24002ASAS0A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: