-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER SPST 15A ILLUM RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8808
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |E-Switch R1966ABLKBLKEGRED RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.1400 | Buy Now |
DISTI #
EG5553-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
187 In Stock |
|
$1.5160 / $2.3300 | Buy Now |
DISTI #
612-R1966ABLKBLKEGRE
|
Mouser Electronics | Rocker Switches ROCKER, 15A 125VAC, SPST On-Off, Panel Mount, Snap-In Quick Connect - 0.187" RoHS: Compliant | 2424 |
|
$1.3200 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks | 0 |
|
$1.1800 | Buy Now |
DISTI #
69710437
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles Min Qty: 20 Package Multiple: 10 Date Code: 2331 | Americas - 600 |
|
$2.5740 / $4.4720 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 30000Cycles RoHS: Compliant |
600 In Stock |
|
$1.1800 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1966ABLKBLKEGRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966ABLKBLKEGRED
E-Switch Inc
SWITCH ROCKER SPST 15A ILLUM RED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | SNAP-IN TYPE PANEL MOUNTING | |
Body Breadth | 12.9 mm | |
Body Color | BLACK | |
Body Height | 14 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.287 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R1966ABLKBLKEGRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1966ABLKBLKEGRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLGG-LR-LTA201-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs TLGG-LR-LTA201-TG-BR/6V |
RSCA201-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs RSCA201-MB-B-D-W |
LTA203-TR-W/125N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs LTA203-TR-W/125N |
RSCA200-RB-W-8-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs RSCA200-RB-W-8-N |
LTA201-TG-B/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs LTA201-TG-B/024V |
TLGH-DG-LTA215-TG-BG/6V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs TLGH-DG-LTA215-TG-BG/6V |
TA200-TB-B | Rocker Switch, SPST, On-off, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs TA200-TB-B |
RSCA201-RB-W-D-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs RSCA201-RB-W-D-N |
TLGK-DG-LTA215-TR-BG/28V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs TLGK-DG-LTA215-TR-BG/28V |
RSCA201-RB-B-8-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | R1966ABLKBLKEGRED vs RSCA201-RB-B-8-B |