Part Details for R187.403.100 by Radiall
Overview of R187.403.100 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R187.403.100
R187.403.100 CAD Models
R187.403.100 Part Data Attributes
|
R187.403.100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R187.403.100
Radiall
RF Connector, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | SILVER (197) OVER COPPER | |
Contact Finish Termination | SILVER (197) OVER COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 7/16COMPOSITE | |
Option | WATERPROOF |
Alternate Parts for R187.403.100
This table gives cross-reference parts and alternative options found for R187.403.100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R187.403.100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R187403100 | RF Connector, Receptacle | Radiall | R187.403.100 vs R187403100 |