Part Details for R166218000 by Radiall
Overview of R166218000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R166218000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R166218000-ND
|
DigiKey | C / STRAIGHT JACK CLAMP TYPE CAB Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.9560 | Buy Now |
DISTI #
R166218000
|
Avnet Americas | Conn Type C F 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R166218000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$133.3220 / $210.3120 | Buy Now |
DISTI #
501-R166218000
|
Mouser Electronics | RF Connectors / Coaxial Connectors C / STRAIGHT JACK CLAMP TYPE CABLE 10+11/50 RoHS: Compliant | 0 |
|
$156.9300 / $164.0000 | Order Now |
DISTI #
R166218000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R166218000
R166218000 CAD Models
R166218000 Part Data Attributes
|
R166218000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R166218000
Radiall
RF C Connector, Female, Cable Mount, Clamp Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS:MIL-C-39012A; MIL-C-3898A; MIL-C-23329A; IEC 169-7, VSWR MAX AT 3 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.22 |