Part Details for R164.606.100 by Radiall
Overview of R164.606.100 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for R164.606.100
R164.606.100 CAD Models
R164.606.100 Part Data Attributes:
|
R164.606.100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164.606.100
Radiall
RF N Connector, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER COPPER (98) | |
Contact Finish Termination | GOLD (51) OVER COPPER (98) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.86 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |