Part Details for R161410130 by Radiall
Overview of R161410130 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161410130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161410130-ND
|
DigiKey | N F SQF Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
615 In Stock |
|
$17.7880 / $18.6900 | Buy Now |
DISTI #
R161410130
|
Avnet Americas | N / SQUARE FLANGE JACK RECEPTACLE - Bulk (Alt: R161410130) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7560 / $25.6140 | Buy Now |
DISTI #
501-R161410130
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / SQUARE FLANGE JACK RECEPTACLE RoHS: Compliant | 109 |
|
$17.7800 / $18.6900 | Buy Now |
DISTI #
R161410130
|
Avnet Americas | N / SQUARE FLANGE JACK RECEPTACLE - Bulk (Alt: R161410130) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7560 / $25.6140 | Buy Now |
Part Details for R161410130
R161410130 CAD Models
R161410130 Part Data Attributes:
|
R161410130
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161410130
Radiall
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.689 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.048 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |