Part Details for R161018000 by Radiall
Overview of R161018000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161018000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161018000-ND
|
DigiKey | N / STRAIGHT PLUG CLAMP TYPE CAB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7702 | Buy Now |
DISTI #
R161018000
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel - Bulk (Alt: R161018000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9280 / $30.6180 | Buy Now |
DISTI #
501-R161018000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/50+75 RoHS: Compliant | 68 |
|
$23.3000 / $31.4600 | Buy Now |
Part Details for R161018000
R161018000 CAD Models
R161018000 Part Data Attributes:
|
R161018000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161018000
Radiall
RF N Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 1.732 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-11 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.048 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |