-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0390
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:-, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:50Ma, Width:19.5Mm Rohs Compliant: Yes |Recom Power R15P22005D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $10.0500 | Buy Now |
DISTI #
R15P22005D/P-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$7.5674 / $9.2600 | Buy Now |
DISTI #
919-R15P22005D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 15Vin +20/-5Vout 50/-200mA RoHS: Compliant | 15 |
|
$7.5600 / $9.1800 | Buy Now |
|
Future Electronics | Isolated Module DC-DC Converter 2 Output 20V -5V 50mA, 200mA 13.5V - 16.5V Input RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +20/-05 VDC - Short Circuit Protection - -40°C to +90°C RoHS: Compliant | 0 |
|
$7.0300 / $8.6700 | Buy Now |
DISTI #
R15P22005D/P
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5VDC, Uout: 20VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$8.0200 / $9.3800 | RFQ |
DISTI #
R15P22005D/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$7.4200 / $8.2900 | Buy Now |
DISTI #
000000000006048261
|
Sager | Isolated DC/DC Converters - Through Hole 2W 15Vin +20/-5Vout 50/-200mA Min Qty: 1 | 0 |
|
$7.3700 / $8.3600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +20/-5VDC 50mA/-200mA SIP7 | 0 |
|
$9.1589 / $9.8001 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R15P22005D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R15P22005D/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 21 V | |
Output Voltage-Min | 19 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |