Power Circuits
R15P205D/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5

Overview of R15P205D/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R15P205D/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X5110
Newark 2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R15P205D/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $20.2600
  • 50 $18.8200
  • 100 $18.2000
  • 250 $17.5800
$17.5800 / $20.2600 Buy Now
DISTI # R15P205D/P-ND
DigiKey DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1 $17.1400
  • 5 $16.7420
  • 10 $16.6120
  • 25 $16.3528
  • 50 $15.5742
  • 100 $14.7001
  • 250 $14.0168
  • 500 $13.8091
$13.8091 / $17.1400 Buy Now
DISTI # 919-R15P205DP
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 15Vin +/-5Vout RoHS: Compliant 0
  • 1 $17.0100
  • 5 $16.7400
  • 10 $16.6100
  • 25 $16.3500
  • 50 $15.5700
  • 100 $14.7000
  • 250 $14.0100
  • 500 $13.8000
$13.8000 / $17.0100 Order Now
DISTI # 72185847
RS DC-DC Converter, SIP7 6.4kV unreg, Dual, 2W, +/-05V, +/-200mA, RxxP2xx Series | RECOM Power Inc. R15P205D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 25 $17.6500
  • 50 $17.1400
$17.1400 / $17.6500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $13.3600
$13.3600 Buy Now
Onlinecomponents.com DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant 0
  • 1 $18.1000
  • 10 $16.0900
  • 25 $15.6000
  • 50 $15.1300
  • 100 $14.2700
  • 250 $13.8800
  • 500 $13.6700
$13.6700 / $18.1000 Buy Now
DISTI # 000000000006048188
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 15Vin +/-5Vout Min Qty: 1 0
  • 1 $15.4900
  • 10 $15.0500
  • 25 $14.6200
  • 50 $14.2200
  • 100 $14.0300
  • 250 $13.6700
$13.6700 / $15.4900 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 15VDC +/-5VDC +/-200mA SIP7 0
  • 1 $17.9983
  • 25 $16.8208
$16.8208 / $17.9983 RFQ

CAD Models for R15P205D/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R15P205D/P by RECOM Power Inc

R15P205D/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, SIP5/7,.1
Pin Count
7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XSMA-P5
Length
19.5 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP5/7,.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
9.8 mm
Want to compare parts?
  1. R15P205D/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15P205D/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15P205D/P by RECOM Power Inc

  • Please alert me when R15P205D/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R15P205D/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15P205D/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R15P205D/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15P205D/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15P205D/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: