There are no models available for this part yet.
Overview of R1501J050B-T1-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for R1501J050B-T1-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | R1501J050 - Fixed Positive LDO Regulator, 5V, 0.9V Dropout PSSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.6735 / $0.7923 | Buy Now |
CAD Models for R1501J050B-T1-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1501J050B-T1-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Ricoh
|
Dropout Voltage1-Max
|
0.9 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Voltage1-Max
|
5.175 V
|
Output Voltage1-Min
|
4.825 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.627 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
6.1 mm
|
Alternate Parts for R1501J050B-T1-FE
This table gives cross-reference parts and alternative options found for R1501J050B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1501J050B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1501S054B-E2-FE | Fixed Positive LDO Regulator, 5.4V, 0.9V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501S054B-E2-FE |
R1501J051B-T1-F | Fixed Positive LDO Regulator, 5.1V, 0.9V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501J051B-T1-F |
R1501S056B-E2-FE | Fixed Positive LDO Regulator, 5.6V, 0.9V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501S056B-E2-FE |
R1501J055B-T1-F | Fixed Positive LDO Regulator, 5.5V, 0.9V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501J055B-T1-F |
R1501S052B-E2-FE | Fixed Positive LDO Regulator, 5.2V, 0.9V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501S052B-E2-FE |
R1501S055B-E2-FE | Fixed Positive LDO Regulator, 5.5V, 0.9V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501S055B-E2-FE |
R1501J050B-T1-F | Fixed Positive LDO Regulator, 5V, 0.9V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501J050B-T1-F |
R1501J054B-T1-FE | Fixed Positive LDO Regulator, 5.4V, 0.9V Dropout, CMOS, PSSO5, ANTIMONY AND HALOGEN FREE, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501J054B-T1-FE |
R1501J057B-T1-F | Fixed Positive LDO Regulator, 5.7V, 0.9V Dropout, CMOS, PSSO5, LEAD FREE, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501J057B-T1-F |
R1501S057B-E2-FE | Fixed Positive LDO Regulator, 5.7V, 0.9V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, SOP-6 | Ricoh Electronic Devices Co Ltd | R1501J050B-T1-FE vs R1501S057B-E2-FE |
Related Parts for R1501J050B-T1-FE
-
R1500H050B-T1-FELinear Regulator ICs
-
R1287Z003B-E2-FSwitching Regulator or Controllers
-
RN5VD29AA-TRPower Management Circuits
-
QSE259Other Analog ICs
-
T491X107K025ZTFixed Capacitors
-
PSMBJ130ATransient Suppressors
-
2SA1036KSmall Signal Bipolar Transistors
-
R15P06SPower Supply Modules
-
Q8R1CXXY12EVisible LEDs