Part Details for R1500FH05-1 by Rectron Semiconductor
Overview of R1500FH05-1 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1500FH05-1
R1500FH05-1 CAD Models
R1500FH05-1 Part Data Attributes
|
R1500FH05-1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R1500FH05-1
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R1500FH05-1
This table gives cross-reference parts and alternative options found for R1500FH05-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1500FH05-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1500FH03-1 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500FH03-1 |
R1500FH02-2 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500FH02-2 |
R1500FH06 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500FH06 |
R1500H03-1 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500H03-1 |
R1500H08 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500H08 |
R1500FH04 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500FH04 |
BAR223-15 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon | Edal Industries Inc | R1500FH05-1 vs BAR223-15 |
R1500M04 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500M04 |
R1500M03 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500M03 |
R1500M05 | Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM), Silicon, DO-41 | Rectron Semiconductor | R1500FH05-1 vs R1500M05 |