Datasheets
R15-8.5-GRN by: Bivar Inc

Optical Pipe,

Part Details for R15-8.5-GRN by Bivar Inc

Overview of R15-8.5-GRN by Bivar Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNG-007 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft
MP-64RJ45UNNG-005 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft
MP-64RJ45UNNG-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft

Price & Stock for R15-8.5-GRN

Part # Distributor Description Stock Price Buy
DISTI # 749-R15-8.5-GRN
Mouser Electronics LED Light Pipes ORCAdapt Flex Rnd Green 526nm 8000mcd RoHS: Compliant 0
  • 1 $6.6900
  • 10 $4.7400
  • 50 $4.4000
  • 100 $3.7300
  • 200 $3.6000
  • 500 $3.2600
  • 1,000 $2.9900
  • 2,500 $2.8700
$2.8700 / $6.6900 Order Now

Part Details for R15-8.5-GRN

R15-8.5-GRN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R15-8.5-GRN Part Data Attributes

R15-8.5-GRN Bivar Inc
Buy Now Datasheet
Compare Parts:
R15-8.5-GRN Bivar Inc Optical Pipe,
Part Life Cycle Code Active
Ihs Manufacturer BIVAR INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.05 A
Forward Voltage-Max 3.6 V
Lens Type WATER CLEAR
Luminous Intensity-Min 15 cd
Luminous Intensity-Nom 25000.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 217.5 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Shape ROUND
Size 7 mm
Surface Mount NO
Terminal Pitch 5.1 mm
Viewing Angle 45 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R15-8.5-GRN by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R15-8.5-GRN by Bivar Inc

Select Manufacturer
Which Manufacturer of R15-8.5-GRN would you like to use for your alert(s)?
  • Please alert me when R15-8.5-GRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R15-8.5-GRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R15-8.5-GRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R15-8.5-GRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R15-8.5-GRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R15-8.5-GRN by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: